
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC0402FR-073K6L | 25,549 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-073K6L | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC53585 | 730,000 | 10K | 3h | ||||||||
| DigiKey | 13-AC0402FR-073K6LCT-ND | 4,354 | 1 | Cut Tape | ||||||||
| Verical | AC0402FR-073K6L | 8,405 | 5001 |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-073K6L.
Download Yageo Group AC0402FR-073K6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-073K6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-073K6L.