Yageo Group AC0402FR-07330KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07330KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.91%

CAD Models

Download Yageo Group AC0402FR-07330KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.008
$ 0.008
Stock
11,078,765
668,966
668,966
Authorized Distributors
6
6
6
Resistance
330 kΩ
330 kΩ
330 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity4-1676480-9
Res Thick Film 0402 330K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07330KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 330K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-13330KL
Res Thick Film 0402 330K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07300KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 300kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F360K
Res Thick Film 0402 360K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of Yageo Group AC0402FR-07330KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 330K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 330K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC Series 0402 330 kO ±1 % 0.063 W ±100 ppm/°C Thick Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 330kOhm ±100ppm/C
Thick Film Resistors - SMD 330 kOhms 62.5 mW 0402 1% AEC-Q200
SMD Resistor 0402 0,063W 1% 330R Taped
RES, 330K, 1%, 0.063W, THICK FILM, 0402; Resistance:330kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-07330KL.
  • AC0402FR07330KL