Yageo Group AC0402FR-07316KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 316kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07316KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+132%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
1,545,357
1,306,204
1,306,204
Authorized Distributors
6
6
6
Resistance
316 kΩ
316 kΩ
316 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07316KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 316kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 316K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKF3163X
Res Thick Film 0402 316K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupAF0402FR-07316KL
Res 0402 316K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity4-1676480-9
Res Thick Film 0402 330K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07330KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 330kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0402FR-07316KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 316kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 316K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 316kOhm 0.063W 1/16W
Thick Film Resistors - SMD 316 kOhms 62.5 mW 0402 1% AEC-Q200
Thick film Res, 0402, 316k ohms, 1%, tape/reel, automotive
RES, 316K, 1%, 0.063W, THICK FILM, 0402; Resistance:316kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07316KL