Yageo Group AC0402FR-07301KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 301kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07301KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+171%

CAD Models

Download Yageo Group AC0402FR-07301KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
15,885,581
59,045,854
59,045,854
Authorized Distributors
6
6
6
Resistance
301 kΩ
301 kΩ
301 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07301KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 301kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 301K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors ±100ppm/℃ ±1% 301kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-13301KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
TE Connectivity4-1676480-9
Res Thick Film 0402 330K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07330KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 330kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0402FR-07301KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 301kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 301000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 301K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
AC Series 0402 301 kOhm 0.063 W ±1% ±100 ppm/°C SMT Thick Film Resistor
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 301kOhm ±100ppm/C
Thick Film Resistors - SMD 301 kOhms 62.5 mW 0402 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07301KL