Yageo Group AC0402FR-07255KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 255kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07255KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+9.19%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
1,338,272
1,172,260
1,172,260
Authorized Distributors
6
6
6
Resistance
255 kΩ
255 kΩ
255 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07255KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 255kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RKF2553X
Res Thick Film 0402 255K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 255K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF2433X
Res Thick Film 0402 243K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-07270KL
Res General Purpose Thick Film 0402 270K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-07240KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 240kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0402FR-07255KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 255kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 255K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 255000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 255kOhm 1% Paper T/R
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 255kOhm ±100ppm/C
Res, 255K, 1%, 0.063W, Thick Film, 0402; Resistance:255Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07255KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07255KL