Yageo Group AC0402FR-07237KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 237kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07237KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+2.99%

CAD Models

Download Yageo Group AC0402FR-07237KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
1,216,434
309,381
309,381
Authorized Distributors
6
6
6
Resistance
237 kΩ
237 kΩ
237 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRC0402FR-07237KL
Res Thick Film 0402 237K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-07220KL
Yageo RC0402FR-07220KL 0603 SMD Resistor 220k Ohm ±1% 0.063W 0402 thick film
Yageo GroupRC0402FR-07240KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 240kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 237K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF2433X
Res Thick Film 0402 243K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF2153X
Res Thick Film 0402 215K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC0402FR-07237KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 237kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 237K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 237000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC Series 0402 237 kOhm ±1 % 0.063 W ±100 ppm/°C Thick Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 237kOhm ±100ppm/C
Thick Film Resistors - SMD 237 kOhms 62.5 mW 0402 1% AEC-Q200
RES SMD 237K OHM 1% 1/16W 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07237KL