Yageo Group AC0402FR-071M8L

Res Thick Film 0402 1.8M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-071M8L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
-4.18%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
Stock
1,243,737
307,661
Authorized Distributors
6
6
Resistance
1.8 MΩ
1.8 MΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0402FR-071M8L
Res Thick Film 0402 1.8M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-071M82L
Res Thick Film 0402 1.82M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-071M78L
Res Thick Film 0402 1.78M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1.96M Ohm 1% 0.1W(1/10W) ±200ppm/C SMD Automotive T/R
Res Thick Film 0402 1.82M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1.69M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402FR-071M8L provided by its distributors.

Res Thick Film 0402 1.8M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor Automotive Grade Thick Film 0402 1.8MOhm 1% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.8MOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1800000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC Series 0402 1.8 MOhm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Thick Film Resistors - SMD 1.8 MOhms 62.5 mW 0402 1% AEC-Q200
SMD Resistor 0402 1.8mΩ ±1% 63mW ±100ppm/℃
Res, 1M8, 1%, 0.063W, Thick Film, 0402; Resistance:1.8Mohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-071M8L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR071M8L