Yageo Group AC0402FR-071K43L

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-071K43L.

Inventory History

3 month trend:
-21.67%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
601,854
660,067
660,067
Authorized Distributors
6
6
6
Resistance
1.43 kΩ
1.43 kΩ
1.43 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 1.43K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-071K43L
Res Thick Film 0402 1.43K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F1K5
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F1K3
Res Thick Film 0402 1.3K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Resistor Thick Film 0402 1.5k Ohm 1% 1/16w ±100ppm °C Surface Mount Punched Paper Tape and Reel
Res Thick Film 0402 1.54K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group AC0402FR-071K43L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1430ohm, 50V, 1% +/-Tol, Surface Mount, 0402
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.43kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 0402 1.43kOhm 1% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.43kOhm 0.063W 1/16W
RES SMD 1.43K OHM 1% 1/16W 0402
Thick Film Resistors - SMD 1.43kOhms 1/16W 0402 1% AEC-Q200
RES, 1K43, 1%, 0.063W, THICK FILM, 0402; Resistance:1.43kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Volta

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR071K43L