Yageo Group AC0402FR-0719K1L

Res Thick Film 0402 19.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0719K1L.

IHS

Datasheet12 pages2 years ago

Upverter

element14 APAC

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-8.30%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
1,167,631
1,371,699
1,371,699
Authorized Distributors
6
6
6
Resistance
19.1 kΩ
19.1 kΩ
19.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 19.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0719K1L
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 19.1kOhm 0.063W 1/16W
TE ConnectivityCRG0402F18K
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0718KL
62.5Mw Thick Film Resistors 100Ppm/ 1% 18K 0402 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0402F20K
Fixed Resistor, Thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-1318K2L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AC0402FR-0719K1L provided by its distributors.

Res Thick Film 0402 19.1K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, Surface Mount, 0402
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 19.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor Automotive Grade Thick Film 0402 19.1kOhm 1% Paper T/R
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 19.1kOhm ±100ppm/C
Thick Film Resistors - SMD 19.1 kOhms 62.5 mW 0402 1% AEC-Q200
RES, 19K1, 0.063W, 50V, THICK FILM, 0402;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-0719K1L.
  • AC0402FR0719K1L