Yageo Group AC0402FR-07180RL

Res Thick Film 0402 180 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07180RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+51.19%

CAD Models

Download Yageo Group AC0402FR-07180RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.008
$ 0.008
Stock
2,845,763
1,514,518
1,514,518
Authorized Distributors
6
6
6
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRG0402F180R
Res Thick Film 0402 180 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07180RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07180RL; 180 Ohm; 0402; 1 %; Thick Film
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 180Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 180 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07178RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 178Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07187RL
Res Thick Film 0402 187 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0402FR-07180RL provided by its distributors.

Res Thick Film 0402 180 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 180Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 180ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC Series 0402 0.063 W 180 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 180Ohm 0.063W 1/16W
0402 180 ohms 1% automotive grade chip resistor
RES, 180R, 1%, 0.063W, THICK FILM, 0402; Resistance:180ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-07180RL.
  • AC0402FR07180RL