Yageo Group AC0402FR-07169KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 169kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07169KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

JRH Electronics

Inventory History

3 month trend:
+1.45%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
1,247,888
265,223
265,223
Authorized Distributors
6
6
6
Resistance
169 kΩ
169 kΩ
169 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07169KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 169kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F160K
160K ohm, Surface Mount General Purpose Resistor, Thick Film, 0402, .063 W, 1 %,
TE ConnectivityCRG0402F180K
Res Thick Film 0402 180K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07160KL
RC Series 0402 0.063 W 160 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-07165KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 165kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0402FR-07169KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 169kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 169K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 169kOhm 1% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 169kOhm 0.063W 1/16W
RES SMD 169K OHM 1% 1/16W 0402
RES, 169K, 1%, 0.063W, THICK FILM, 0402; Resistance:169kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07169KL