
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0715KL | 2,310,000 | 10K | 23h | ||||||||
| Newark | AC0402FR-0715KL | 4,255 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0715KL | 2,620,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST72406207 | 9,990 | 1 | 15h | ||||||||
| Rutronik | WRC52546 | 2,670,000 | 10K | 5h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0715KL.
Download Yageo Group AC0402FR-0715KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-0715KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0715KL.