Yageo Group AC0402FR-0713K7L

Res Thick Film 0402 13.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0713K7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+46.06%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
$ 0.005
Stock
1,644,941
1,351,882
1,351,882
Authorized Distributors
6
6
6
Resistance
13.7 kΩ
13.7 kΩ
13.7 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-0713K7L
Res Thick Film 0402 13.7K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 13.7K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0715KL
SMD Chip Resistor, 15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo GroupRC0402FR-0714K3L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 14.3kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F13K
Res Thick Film 0402 13K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F15K
Res Thick Film 0402 15K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0402FR-0713K7L provided by its distributors.

Res Thick Film 0402 13.7K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 13700ohm, 50V, 1% +/-Tol, Surface Mount, 0402
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 13.7kΩ 0402 Chip Resistor - Surface Mount ROHS
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 13.7kOhm 0.063W 1/16W
Thick Film Resistors - SMD 13.7 kOhms 62.5 mW 0402 1% AEC-Q200
RES SMD 13.7K OHM 1% 1/16W 0402
RES, 13K7, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-0713K7L.
  • AC0402FR0713K7L