Yageo Group AC0402FR-07137RL

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07137RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
371,367
279,645
279,645
Authorized Distributors
6
6
6
Resistance
137 Ω
137 Ω
137 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Yageo Group AC0402FR-07137RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 137ohm, 50V, 1% +/-Tol, Surface Mount, 0402
FIXED RESISTOR 0402 Chip Resistor 1% 100ppm/C 137Ohm 62.5mW
Chip Resistors 0402 137Ω ±1% 1/16W ±100ppm/℃
137¦¸ ¡À1% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*370¦Ìm
AC0402FR-07137RL, YAGEO / YAGEO AMERICA
RES, 137R, 1%, 0.063W, THICK FILM, 0402; Resistance:137ohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07137RL