Yageo Group AC0402FR-07110KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 110kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07110KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.004
$ 0.004
Stock
1,470,296
1,971,052
1,971,052
Authorized Distributors
6
6
6
Resistance
110 kΩ
110 kΩ
110 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07110KL
Res General Purpose Thick Film 0402 110K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRG0402F110K
Res Thick Film 0402 110K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-13110KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 110K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F120K
Res Thick Film 0402 120K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07120KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 120kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0402FR-07110KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 110kΩ 0402 Chip Resistor - Surface Mount ROHS
RES SMD 110K OHM 1% 1/16W 0402 / 110 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 110000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 110kOhm 0.063W 1/16W
RES SMD 110K OHM 1% 1/16W 0402
Thick Film Resistors - SMD 20 kOhms 125 mW 0805 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07110KL