Yageo Group AC0201JR-0747RL

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, Surface Mount, 0201
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201JR-0747RL.

IHS

Datasheet12 pages2 years ago

Farnell

ODG (Origin Data Global)

Inventory History

3 month trend:
+15.50%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.011
$ 0.011
Stock
10,540,325
452,265
452,265
Authorized Distributors
6
5
5
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0201JR-0747RL
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 47 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0201JR-0751RL
Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0747RL
Res Thick Film 0201 47 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 49.9 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group AC0201JR-0747RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 47ohm, 25V, 5% +/-Tol, Surface Mount, 0201
SMD Resistor 0201 47Ω ±5% 1/20W ±200ppm/℃
0201 (0603Metric) AC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 47Ohm ±200ppm/C
RES, 47R, 5%, 0.05W, THICK FILM, 0201; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Ra

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201JR0747RL