Yageo Group AC0201JR-07330RL

Res Thick Film 0201 330 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201JR-07330RL.

IHS

Datasheet12 pages2 years ago

Future Electronics

Arrow.cn

Inventory History

3 month trend:
+29.57%

CAD Models

Download Yageo Group AC0201JR-07330RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.011
$ 0.011
Stock
345,148
127,032
127,032
Authorized Distributors
6
4
4
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRC0201JR-07330RL
Res Thick Film 0201 330 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ331C
Res Thick Film 0201 330 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 30V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Res Thick Film 0201 330 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEJ301C
Res Thick Film 0201 300 Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-07300RL
Res Thick Film 0201 300 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201JR-07330RL provided by its distributors.

Res Thick Film 0201 330 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
AC Series 0201 330 Ohm ±5 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 330ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 330 Ohms 50 mW 0201 5% AEC-Q200
SMD Resistor 0201 330Ω ±5% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201JR07330RL