Yageo Group AC0201JR-071K5L

Res Thick Film 0201 1.5K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201JR-071K5L.

IHS

Datasheet12 pages2 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-33.62%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.007
$ 0.007
Stock
849,628
180,252
180,252
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0201JR-071K5L
Res Thick Film 0201 1.5K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ152C
Res Thick Film 0201 1.5K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, 0201
Res Thick Film 0201 1.5K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 1.5K Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
Yageo GroupRC0201JR-071K6L
Res Thick Film 0201 1.6K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201JR-071K5L provided by its distributors.

Res Thick Film 0201 1.5K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1500ohm, 25V, 5% +/-Tol, Surface Mount, 0201
0201 1.5K Ohms 5% Automotive Grade Thick Film Surface Mount Chip Resistor
AC 0201 (0603Metric) Chip Resistor ±5% ±200ppm/C 1.5kOhm 0.05W 1/20W
RES SMD 1.5K OHM 5% 1/20W 0201
Res, 1K5, 5%, 0.05W, Thick Film, 0201; Resistance:1.5Kohm; Resistance Tolerance:± 5%; Power Rating:50Mw; Resistor Case/Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:25V Rohs Compliant: Yes |Yageo AC0201JR-071K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201JR071K5L