Yageo Group AC0201FR-078K2L

Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-078K2L.

IHS

Datasheet12 pages2 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+18.88%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.015
Stock
5,224,684
276,835
Authorized Distributors
6
5
Resistance
8.2 kΩ
8.2 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF8201C
Res Thick Film 0201 8.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-078K2L
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF822C
Res Thick Film 0201 8.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF8201C
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±250ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-078K2L provided by its distributors.

Res Thick Film 0201 8.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 8200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
0201 8.2K Ohms 1% Thick Film Surface Mount Chip Resistor
Thick Film Resistors - SMD 8.2 kOhms 50 mW 0201 1% AEC-Q200
RES, 8K2, 1%, 0.05W, THICK FILM, 0201; Resistance:8.2kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 ^0603 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR078K2L