Yageo Group AC0201FR-076K19L

Res Thick Film 0201 6.19K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-076K19L.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.015
$ 0.015
Stock
50,920
86,648
86,648
Authorized Distributors
4
4
4
Resistance
6.19 kΩ
6.19 kΩ
6.19 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group AC0201FR-076K19L provided by its distributors.

Res Thick Film 0201 6.19K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 6190ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Chip Resistor Automotive Grade Thick Film 0201 6.19kOhm 1% Paper T/R
Thick Film Resistors - SMD 6.19kOhms 1/20W 0201 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR076K19L