| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG5215CT-ND | 40,950 | 1 | Cut Tape | ||||||||
| TTI | AC0201FR-07499KL | 0 | 10K | Tape & Reel | 14h | |||||||
| Avnet | AC0201FR-07499KL | 0 | 10K | 3d | ||||||||
| Future Electronics | AC0201FR-07499KL | 0 | 10K | Tape & Reel | ||||||||
| TTI Asia | AC0201FR-07499KL | Contact | 3h |
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07499KL.
Download Yageo Group AC0201FR-07499KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0201FR-07499KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-07499KL.