Yageo Group AC0201FR-073K48L

Res Thick Film 0201 3.48K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-073K48L.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-13.55%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.014
$ 0.014
Stock
462,076
2,635,701
2,635,701
Authorized Distributors
6
5
5
Resistance
3.48 kΩ
3.48 kΩ
3.48 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-1GEF3481C
Res Thick Film 0201 3.48K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Pressed Carrier T/R
PanasonicERJ-1GNF3481C
Res Thick Film 0201 3.48K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Yageo GroupRC0201FR-073K48L
Res Thick Film 0201 3.48K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 3.48kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF3301C
Res Thick Film 0201 3.3K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-073K3L
Res Thick Film 0201 3.3K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0201FR-073K48L provided by its distributors.

Res Thick Film 0201 3.48K Ohm 1% 0.05W(1/20W) 200ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 3480ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Chip Resistor Automotive Grade Thick Film 0201 3.48kOhm 1% Paper T/R
3.48K¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm
AC0201FR-073K48L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR073K48L