| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0201FR-0722R1L | 10,000 | 10K | 1d | ||||||||
| Rutronik | WRC58262 | 30,000 | 10K | 19h | ||||||||
| TTI | AC0201FR-0722R1L | 0 | 10K | Tape & Reel | 14h | |||||||
| Newark | AC0201FR-0722R1L | 0 | 10K | Tape & Reel | ||||||||
| Future Electronics | AC0201FR-0722R1L | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0722R1L.
Download Yageo Group AC0201FR-0722R1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0201FR-0722R1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0722R1L.