Yageo Group AC0201FR-0716K2L

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-0716K2L.

IHS

Datasheet12 pages2 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.013
$ 0.015
$ 0.015
Stock
123,275
177,436
177,436
Authorized Distributors
6
3
3
Resistance
16.2 kΩ
16.2 kΩ
16.2 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group AC0201FR-0716K2L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 16200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Chip Resistor Automotive Grade Thick Film 0201 16.2kOhm 1% Paper T/R
AC Series 0201 16.2 kOhm ±1 % 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 16.2kOhm 0.05W 1/20W
RES SMD 16.2K OHM 1% 1/20W 0201
SMD Resistor 0201 16.2KΩ ±1% 1/20W ±200ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR0716K2L