Yageo Group 2322 704 62001

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)2322 704 62001Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 2322 704 62001.

IHS

Datasheet9 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
0
27,412,834
27,412,834
Authorized Distributors
0
6
6
Resistance
200 Ω
200 Ω
200 Ω
Case/Package
-
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-02-08
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group 2322 704 62001 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 232270462001