Yageo Group 223886315101

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 223886315101.

IHS

Datasheet15 pages14 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.047
Stock
136,804
8,978,420
Authorized Distributors
0
6
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
600 µm
600 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-07-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C Series 1206 100 pF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 100pF 5% C0G 50V 1206 Paper T/R
100V 100pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100pF 250V C0G 5% Pad SMD 1206 125C T/R
Samsung Electro-MechanicsCL31C101JBCNNNC
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Samsung Electro-MechanicsCL31C101JBCNNND
Multilayer Ceramic Capacitor, 100 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group 223886315101 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206
100pF ¡À5% NP0 50V 1206 3.2mm*1.6mm*1.6mm
Yageo 223886315101 積層セラミックコンデンサ
CAPACITOR, 1206, 100PF, 50V, REEL 4000; Application:Standard; Capacitance:100pF; Tolerance, capacitance:±5%; Series:2238863; Voltage, rating:50V; Capacitor dielectric type:Ceramic Multi-Layer; Case style:1206; Dielectric characteristic:NP0; Quantity, reel:4000; Temp, op. max:125°C; Temp, op. min:-55°C; Terminal type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:5%; Tolerance, -:5%; Voltage rating, DC:50V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2238 863 15101
  • 223886315101..