Yageo Group 222224015663

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Quest2222240156631,423
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group 222224015663.

IHS

Datasheet20 pages13 years ago

Farnell

Inventory History

1 year trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
1,423
7,940,859
7,940,859
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Yageo Group 222224015663 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
KC 1,0µF 0805 10% 10V X7R
806 CAP 1UF 10V X7R
RS APAC
CAPACITOR, 0805, 1.0UF, 10V, REEL 3000; Application:Standard; Capacitance:1000nF; Capacitance Tolerance:± 10%; Series:2238240; Voltage, Rating:10V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:3000; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:10V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 240 15663