XP Power VEL05US090-UK-JA

Xp Power VEL05US090-UK-JA Ac/dc Power Supply, Level VI, Uk, 90 VAC, 264 VAC, 5 W, 9 V, 550 Ma
$ 6.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL05US090-UK-JA.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-08
LTD Date2023-08-08

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Triad MagneticsWSU090-0800-R
POWER SUPPLY, AC-DC,9V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,7.2W, WSU090 SERIES
Triad MagneticsWSU090-0800
Power Supply; AC-DC; 9V; 0.8A; 90-264V In; Enclosed; Wall Plug; 7.2W; WSU090 Series
Triad MagneticsWSU090-1300
POWER SUPPLY, AC-DC,9V,1.3A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU090 SERIES

Descriptions

Descriptions of XP Power VEL05US090-UK-JA provided by its distributors.

XP POWER VEL05US090-UK-JA AC/DC Power Supply, Level VI, UK, 90 VAC, 264 VAC, 5 W, 9 V, 550 mA
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
POWER SUPPLY AC-DC FIXED PLUG ADAPTER 5W OUPTPUT JACK LEVEL VI
ADAPTOR, AC-DC, LEVEL VI, 9V, 0.55A, UK; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 9V; Output Current - Output 1: 550mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Conne
Outputs = 1 / Output Voltage V = 9 / Output Current mA = 550 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 78 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 49.5 / Height mm = 65.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers