Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Triad Magnetics WSU090-0800-R

Power Supply, Ac-dc, 9V, 0.8A, 90-264V in, Enclosed, Wall Plug, 7.2W, WSU090 Series

$ 5.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics WSU090-0800-R.

Electro Sonic

Datasheet3 pages14 years ago
Datasheet2 pages12 years ago

Master Electronics

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.73%

CAD Models

Download Triad Magnetics WSU090-0800-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Triad MagneticsWSU075-1000-R
POWER SUPPLY, AC-DC,7.5V,1A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU075 SERIES
Triad MagneticsWSU075-1000
POWER SUPPLY, AC-DC,7.5V,1A,90-264V IN, ENCLOSED, WALL PLUG,7.5W, WSU075 SERIES
Triad MagneticsWSU090-1300
POWER SUPPLY, AC-DC,9V,1.3A,90-264V IN, ENCLOSED, WALL PLUG,12W, WSU090 SERIES

Descriptions

Descriptions of Triad Magnetics WSU090-0800-R provided by its distributors.

POWER SUPPLY, AC-DC,9V,0.8A,90-264V IN, ENCLOSED, WALL PLUG,7.2W, WSU090 SERIES
WSU Series 7 W 90 to 264 VAC In 9 Vout Negative Center Level VI Wall Plug In
9V 800mA 7.2W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input 2.1x5.5mm DC Plug Center Negative
100-240V Wall Plug-In Pwr Supply 9.0VDC@800mA cUL/CE, Center
AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 7.2W, 9V
7.2W 1 90V(AC) 264V(AC) 5% 800mA wall mount 71mm*43mm*30mm
AC/DC WALL MOUNT ADAPTER 9V 7.2W
Plug-In Adapter Single-OUT 9V 0.8A Carton
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 7.2; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 7.2W, 9V; Power Supply Output Type:Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:9V; Output Current Max:800mA; Output Power Max:7.2W; Output Current:0.8A

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSU090-0800R