XP Power VEL05US060-EU-JA

XP POWER VEL05US060-EU-JA AC/DC Power Supply, Level VI, Euro, 90 VAC, 264 VAC, 5 W, 6 V, 830 mA
$ 5.961
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL05US060-EU-JA.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-08
LTD Date2023-08-08

Related Parts

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Triad MagneticsWDU6-200
POWER SUPPLY, AC-DC,6V,0.2A,120V IN, ENCLOSED, WALL PLUG, LINEAR,1.2W, WDU6 SERIES
XP POWER VEL05US050-UK-JA AC/DC Power Supply, Level VI, UK, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
XP POWER VEL05US050-US-BB AC/DC Power Supply, USB, US, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
Triad MagneticsWDU6-300
POWER SUPPLY, AC-DC,6V,0.3A,120V IN, ENCLOSED, WALL PLUG, LINEAR,1.8W, WDU6 SERIES
Triad MagneticsWDU6-800
POWER SUPPLY, AC-DC, WALL PLUG,120V;6V@.8A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY

Descriptions

Descriptions of XP Power VEL05US060-EU-JA provided by its distributors.

XP POWER VEL05US060-EU-JA AC/DC Power Supply, Level VI, Euro, 90 VAC, 264 VAC, 5 W, 6 V, 830 mA
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
POWER SUPPLY AC-DC FIXED PLUG ADAPTER 5W OUPTPUT JACK LEVEL VI
ADAPTOR, AC-DC, LEVEL VI, 6V, 0.83A, EU; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 6V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Conne
Outputs = 1 / Output Voltage V = 6 / Output Current mA = 830 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 76 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 24.1 / Height mm = 73

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers