XP Power VEL05US050-UK-BB

Xp Power VEL05US050-UK-BB Ac/dc Power Supply, Usb, Uk, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
$ 4.455
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL05US050-UK-BB.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-08
LTD Date2023-08-08

Related Parts

XP POWER VER05US050-UB AC/DC Power Supply, USB, Aus, Euro, UK, US, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP POWER VER05US050-MB AC/DC Power Supply, USB, Aus, Euro, UK, US, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
SWI5-N-USB Series 5 W Single Output 5 V Wall Mount AC/DC Power Supply
SWI5-E Series 90 to 264 Vac 5 W 5 Vdc 1 A Level VI Euro USB Adapter Power Supply
2.75W 5V Compact Wall Mount Adapter, US Fixed Blade with USB Output Connector, White

Descriptions

Descriptions of XP Power VEL05US050-UK-BB provided by its distributors.

XP POWER VEL05US050-UK-BB AC/DC Power Supply, USB, UK, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
ADAPTOR, AC-DC, LEVEL VI, 5V, 1A, UK,USB; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connect
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = UK Type G (BS1363) Plug / Output Connection Type = USB A Socket / Efficiency % = 77 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 49.5 / Height mm = 65.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers