XP Power VER05US050-JA

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
$ 7.392
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VER05US050-JA.

IHS

Datasheet5 pages5 years ago

Newark

TME

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-08
LTD Date2023-08-08

Related Parts

XP POWER VEL05US050-EU-MB AC/DC Power Supply, USB, Euro, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
XP POWER VEL05US050-UK-UB AC/DC Power Supply, USB, UK, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
XP POWER - VEL05US050-EU-UB - AC/DC Power Supply, ITE, 1 Output, 5 W, 5 V, 1 A
Triad MagneticsWSU050-1500
Power Supply; AC-DC; 5V; 1.5A; 90-264V In; Enclosed; Wall Plug; 7.5W; WSU050 Series
Triad MagneticsWSU050-2000-R
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES
Triad MagneticsWSU050-2000
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES

Descriptions

Descriptions of XP Power VER05US050-JA provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Ac/Dc Power Supply, Level Vi, Aus, Euro, Uk, Us, 90 Vac, 264 Vac, 5 W, 5 V, 1 A Rohs Compliant: Yes |Xp Power VER05US050-JA
ADAPTOR, AC-DC, LEVEL VI, 5V, 1A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barre
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = AU Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = Type A (NEMA 1-15) / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.1 x 5.5 mm Barrel Plug / Polarity = + Centre / Cable Length m = 1.5 / Efficiency % = 75 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 37 / Height mm = 46.6

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VER05US050JA