XP Power VEL05US050-EU-BB

Xp Power VEL05US050-EU-BB Ac/dc Power Supply, Usb, Euro, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
$ 4.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL05US050-EU-BB.

IHS

Datasheet7 pages5 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

XP POWER VER05US050-UB AC/DC Power Supply, USB, Aus, Euro, UK, US, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
XP POWER VER05US050-MB AC/DC Power Supply, USB, Aus, Euro, UK, US, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
SWI5-N-USB Series 5 W Single Output 5 V Wall Mount AC/DC Power Supply
2.75W 5V Compact Wall Mount Adapter, US Fixed Blade with USB Output Connector, White
2.75W 5V Compact Wall Mount Adapter, EU Fixed Blade with USB Output Connector, White

Descriptions

Descriptions of XP Power VEL05US050-EU-BB provided by its distributors.

XP POWER VEL05US050-EU-BB AC/DC Power Supply, USB, Euro, 90 VAC, 264 VAC, 5 W, 5 V, 1 A
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Power Supply Approvals:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Usb A; Plug Type:Eu Rohs Compliant: Yes |Xp Power VEL05US050-EU-BB
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Output Type = Fixed / Rated Power W = 5 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Input Current mA = 180 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = USB A Socket / Efficiency % = 77 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Length mm = 55.1 / Width mm = 24.1 / Height mm = 73

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers