Power Supply, Ac-Dc, 12V, 0.41A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Voltage - Output 1:12V; Output Current - Output 1:410Ma; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VCE05US12-P