XP Power RCQ75110S24

Isolated Through Hole DC/DC Converter, Railway, DIP, 2: 1, 75 W, 1 Output, 24 V
$ 116.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power RCQ75110S24.

IHS

Datasheet5 pages4 years ago

element14 APAC

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerRCQ50110S05
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
XP PowerRCQ50110S24
Module DC-DC 110VIN 1-OUT 24V 2.08A 50W
XP PowerRCQ50110S15
DC-DC CONVERTER, THRU HOLE, DIP, 50W, 15V@3.33A, 66-160V IN, RCQ SERIES
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick
Module DC-DC Single-Out 5V 30A 150W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of XP Power RCQ75110S24 provided by its distributors.

Isolated Through Hole DC/DC Converter, Railway, DIP, 2:1, 75 W, 1 Output, 24 V
Module DC-DC 110VIN 1-OUT 24V 3.125A 75W
DC-DC CONVERTER, THRU HOLE, DIP, 75W, 24V@3.13A, 66-160V IN, RCQ SERIES
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
XP POWER - RCQ75110S24 - Isolated Board Mount DC/DC Converter, ITE & Railway, 1 Output, 75 W, 24 V, 3.125 A
XP Power DCDC, RCQ75, 66 ¡ú 160 V , 24V , 75W
DC-DC Converter, 24V, 3.125A; DC / Converter Output Type:Fixed, Adjustable; No. of Outputs:1 Output; Input Voltage Min:66V;
DC-DC CONVERTER, 1 O/P, 24V, 3.125A; Power Supply Applications:Railway; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:75W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:3.125A RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCQ75110S24.