XP Power JTF1224S3V3

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 12 W, 1 Output, 3.3 V
$ 30.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1224S3V3.

JRH Electronics

Datasheet2 pages4 years ago

element14 APAC

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJTF1224S12
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 12 W, 1 Output, 12 V
XP PowerJTF1024S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 5 V
XP PowerJTF1224S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 12 W, 1 Output, 5.1 V
Recom PowerRP15-2415SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
Recom PowerRP12-2415SAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 800
Murata Power SolutionsNCS12S1205C
Module DC-DC 12VIN 1-OUT 5V 2.4A 12W 8-Pin DIP

Descriptions

Descriptions of XP Power JTF1224S3V3 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 12 W, 1 Output, 3.3 V
Remote On/Off,OCP,OVP,SCP 270KHz(Typ) 87% 15W 3.5A 3.3V 1 36V 9V Fixed DIP
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 3.3 V, 3.5 A Rohs Compliant: Yes |Xp Power JTF1224S3V3
CONVERTER, DC/DC, 12W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 3.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 3.5 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 85 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1000000 / Length mm = 31.7 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers