XP Power JTB0324D15

DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
$ 31.815
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTB0324D15.

IHS

Datasheet2 pages12 years ago

element14 APAC

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-100
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-100
Murata Power SolutionsNCS12D1215C
Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-170
XP PowerJTH1524D15
XP POWER JTH1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 15 W, 15 V
XP PowerJTF1224D12
XP POWER JTF1224D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 12 W, 12 V

Descriptions

Descriptions of XP Power JTB0324D15 provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
DC-DC CONVERTER, THRU HOLE, 2DIP, 3W, 15V@100MA, 100MA, 9-36V IN, JTB03 SERIES
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JTB0324D15
CONVERTER, DC/DC, 2O/P, 3W, 15V; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output Volta
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = -100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 72 / Ripple & Noise (%) % = 1 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers