Murata Power Solutions NCS12D1215C

Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS12D1215C.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Related Parts

Recom PowerRP08-2412DAW
Module DC-DC 2-OUT 12V/-12V 0.333A/-0.333A 8W 9-Pin DIP
Recom PowerRP08-2415DAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-267
Module DC-DC 24VIN 2-OUT 12V/-12V 0.416A/-0.416A 10W Medical 9-Pin Metal DIP Tube

Descriptions

Descriptions of Murata Power Solutions NCS12D1215C provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP
DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid
DC-DC CONV, ISO POL, 2O/P, 400MA, 12W; DC / DC Converter Type:Isolated POL; DC /
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 2 Outputs, Fixed, 15 V, 400 mA, -15 V, -400 mA, Regulated, DIP
DC/DC CONVERTER, 12W, +/-15V, +/-0.4A; No. of Outputs:2 Output; Output Power Max:12W; Output Voltage - Output 1:15V; Output Current - Output 1:400mA; Output Voltage - Output 2:-15V; Output Current - Output 2:400mA; Outpu
DC/DC CONVERTER, 12W, +/-15V, +/-0.4A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:2; Output Voltage Nom.:15V, -15V; Output Current Max:400mA; Output Power Max:12W; DC / DC Converter Mounting:Through Hole; Depth:20mm; Width:32mm; Height:10mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc