XP Power JHM1024S12

Isolated Through Hole DC/DC Converter, Medical, DIP, 2: 1, 10 W, 1 Output, 12 V
$ 46.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM1024S12.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-0.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 24VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
XP PowerJHM1024S05
Isolated Through Hole DC/DC Converter, Medical, DIP, 2:1, 10 W, 1 Output, 5 V
XP PowerJCG1524S05
Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
XP PowerJCG1224S05
Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 8-Pin DIP Module

Descriptions

Descriptions of XP Power JHM1024S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, Medical, DIP, 2:1, 10 W, 1 Output, 12 V
Module DC-DC 24VIN 1-OUT 12V 0.833A 10W Medical 7-Pin DIP
DC-DC CONVERTER, MEDICAL, 12V, 0.833A; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 833 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 10 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 4 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 12.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers