XP Power JCG1224S05

Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 8-Pin DIP Module
$ 31.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCG1224S05.

Newark

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-32.81%

CAD Models

Download XP Power JCG1224S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

XP PowerJCG1524S05
Isolated Module DC DC Converter 1 Output 5.1V 3A 18V - 36V Input
Recom PowerRP12-2405SA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: 05; mA. Out: 2400
XP PowerJCM1524S12
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerJCM1524S05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 1 Output, 5 V
Advanced EnergyASA02A24-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Fixed, 5 V, 2 A
5W DC/DC-Converter 'ECONOLINE' DIP24 1.6kV reg 2:1; V. In: 18-36; V. Out: 09; mA. Out: 556

Descriptions

Descriptions of XP Power JCG1224S05 provided by its distributors.

Module DC-DC 24VIN 1-OUT 5V 2.4A 12W 8-Pin DIP Module
Isolated Module DC DC Converter 1 Output 5V 2.4A 18V - 36V Input
XP POWER JCG1224S05 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 18 V, 36 V, 12 W, 5 V
XP Power DCDC Converter, JCG Series, 18-36V In, 5V Out, 12W
DC-DC Regulated Power Supply Module
DC-DC CONVERTER, 12WATT, 2:1 INPUT
CONVERTER, DC/DC, 12W, 5V; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2.4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2.4 / Output Type = Fixed / Rated Power W = 12 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 89 / Ripple & Noise (V) mV = 85 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 1000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers