Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Recom Power RP12-1212SA

12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 9-18; V. Out: 12; mA. Out: 1000
$ 39.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP12-1212SA.

IHS

Datasheet7 pages6 years ago

Farnell

Recom Power

Newark

CAD Models

Download Recom Power RP12-1212SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

10W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 833
Recom PowerRP08-1212SA
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 666
REC7.5 Series 7.5 W 18 V Input 12 V Output Isolated DC/DC-Converter -DIP24
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP

Descriptions

Descriptions of Recom Power RP12-1212SA provided by its distributors.

12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 9-18; V. Out: 12; mA. Out: 1000
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 12 W, 12 V, 1 A Rohs Compliant: Yes |Recom Power RP12-1212SA
DC/DC CONV, 12W, 12V, 1A, DIP; No. of Outputs: 1 Output; Output Power Max: 12W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
The RP12-A series DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000643