XP Power JCM1512D05

XP POWER JCM1512D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 15 W, 5 V
$ 32.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCM1512D05.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TDK-LambdaPXB15-12D05/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/5V 1.5A; 15W
XP PowerJCD0412D05
XP POWER JCD0412D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 4 W, 5 V
XP PowerJCJ0812D05
XP POWER JCJ0812D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 8 W, 5 V
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-800
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-500
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: +/-05; mA. Out: +/-300

Descriptions

Descriptions of XP Power JCM1512D05 provided by its distributors.

XP POWER JCM1512D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 15 W, 5 V
DC/DC CONVERTER, 15W, 1" X 1"; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 1.5A; Output Voltage - Output 2: -5V; Output Current - Output 2: 1.5A; Output Voltage -
Dc-Dc Conv, Iso Pol, 2 O/P, 15W, 5V, -5V; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:18V; Tensión De Entrada Dc Mín.:9V |Xp Power JCM1512D05

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers