XP Power JCK6024S12

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 101.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK6024S12.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCM1524S12
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerJCK3024S12
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
XP PowerJCG1524S15
Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
Murata Power SolutionsNDS6S2412C
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin
Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube

Descriptions

Descriptions of XP Power JCK6024S12 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP POWER JCK6024S12 Isolated Board Mount DC/DC Converter, High Power Density, Fixed, 1 Output, 18 V, 36 V, 60 W, 12 V
Module DC-DC 1-OUT 12V 5A 60W 8-Pin
XP Power DCDC, JCK, 18 ¡ú 36 V , 12V , 60W
DC-DC CONVERTER, 60W, 2"""X2"""""
DC/DC CONVERTER, 60W, SINGLE OUTPUT; No. of Outputs: 1 Output; Output Power Max: 60W; Output Voltage - Output 1: 12V; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1 O/P, 60W, 5A, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:60W; Corriente De Salida Máx.:5A |Xp Power JCK6024S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers