Recom Power REC5-2412SRW/H2/A

Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
$ 20.505
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC5-2412SRW/H2/A.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Newark

Recom Power

element14 APAC

Inventory History

3 month trend:
-4.26%

CAD Models

Download Recom Power REC5-2412SRW/H2/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 15; mA. Out: 340
Module DC-DC 24VIN 1-OUT 12V 0.625A 7.5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsNDS6S2412C
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W 7-Pin
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube

Descriptions

Descriptions of Recom Power REC5-2412SRW/H2/A provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: 12; mA. Out: 420
Dc-Dc Converter, Medical, 12V, 0.42A; Power Supply Applications:Ite & Medical; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:5W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:420Ma Rohs Compliant: Yes |Recom Power REC5-2412SRW/H2/A
This series offers standard isolation of 2kVDC/1s with 4kVDC/1s (= „/H4“) or 6kVDC/1s (=“/H6“) options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option „/M“) as well as DIP24-SMD case (= option „/SMD“). For all the above variants, 2 industry-standard pinouts (= option „/A“ or „/C“) are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10005060
  • REC5-2412SRWH2A