XP Power JCK2024S15

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 39.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK2024S15.

IHS

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 15V 1.33A 20W 5-Pin
Recom PowerRP20-2415SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1330
XP PowerJCG1524S15
Isolated Module DC DC Converter 1 Output 15V 1A 18V - 36V Input
XP PowerJCM1524S15
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaPXD20-24S12
DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Recom PowerRP15-2415SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000

Descriptions

Descriptions of XP Power JCK2024S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
DC-DC CONVERTER, 20W SINGLE O/P, 2X1"
Dc-Dc Converter, Iso Pol, 1 O/P, 20W, 1.33A, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:20W; Corriente De Salida Máx.:1.33A |Xp Power JCK2024S15
CONVERTER, DC/DC 20W, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:20W; Output Voltage:15V; Output Current:1.33A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV; SVHC:No SVHC (20-Jun-2011); Efficiency:91%; External Depth:25.4mm; External Length / Height:10.16mm; External Width:50.8mm; Input Voltage Max:36V; Input Voltage Min:18V; Mounting Type:PCB

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers