TDK-Lambda PXD20-24S12

DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
$ 74.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD20-24S12.

IHS

Datasheet4 pages4 years ago

Farnell

TDK-Lambda

Electro Sonic

Sager Power Systems

Inventory History

3 month trend:
-0.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPXB15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.3A; 15W
TDK-LambdaPXD15-24S12
Module DC-DC 1-OUT 12V 1.25A 15W 6-Pin
TDK-LambdaPXA15-24S12/NT
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
Recom PowerRP30-2412SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 12; mA. Out: 2500
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Advanced EnergyAEE00B24-M
Module DC-DC 1-OUT 12V 0.835A 10W 5-Pin DIP

Descriptions

Descriptions of TDK-Lambda PXD20-24S12 provided by its distributors.

DC-DC Converters, Power module type, Output: 20W, 12V, Isolated type
Module DC-DC 1-OUT 12V 1.67A 20W 6-Pin
Dc-Dc Converter, 1 O/P, 12V, 1.67A Rohs Compliant: Yes |Tdk-Lambda PXD-20-24S-12
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-Lambda DCDCConverter, PXDseries, 18 → 36 V DC input, 12V DC output, 20W
20 W, 18 -36 VDC VIN, SINGLE OUTPUT, 12 VDC@1.67 A DC-DC CONVERTER
TDK-Lambda DCDC Converter, PXD Series, 18-36V In, 12V Out, 20W
DC-DC, 20W, 18-36V, 12V 1.67A, 2x1 inch size
DC-DC CONV, ISO POL, 1 O/P, 20W, 1.67A,
20W 18-36VDC 12V@1.67A 2.0 x 1 x 0.4
TDK-Lambda PXD20-24S12 DCDC转换器
RS APAC
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:20W; Output Voltage:12V; Output Current:1.67A; Approval Bodies:CE / CSA / EN / UL; Supply Voltage:24V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD-20-24S-12
  • PXD2024S12