XP Power JCK1524D12

XP POWER JCK1524D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 12 V
$ 31.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK1524D12.

IHS

Datasheet3 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCK1524D05
XP POWER JCK1524D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 5 V
TDK-LambdaPXB15-24D15/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W
XP PowerJCM1524D12
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
XP PowerJCM1524D05
XP POWER JCM1524D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 5 V
TDK-LambdaPXB15-24D05/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/5V 1.5A; 15W
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500

Descriptions

Descriptions of XP Power JCK1524D12 provided by its distributors.

XP POWER JCK1524D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 12 V
CONVERTER, DC/DC 15W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 625mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 625mA; Output Voltage
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 12V, -12V; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Núm. De Salidas:2 |Xp Power JCK1524D12
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 625 / Output Voltage 2 V = -12 / Output Current 2 mA = -625 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers