TDK-Lambda PXB15-24D15/N

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W
$ 63.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-24D15/N.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Recom PowerRP15-2412DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
Murata Power SolutionsMEA1D2415DC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-145
Module DC-DC 24VIN 2-OUT 5V/-5V 0.5A/-0.5A 5W 5-Pin Case C-14A
Module DC-DC 24VIN 2-OUT 5V/3.3V 6A/7A 33W 7-Pin Case C-4

Descriptions

Descriptions of TDK-Lambda PXB15-24D15/N provided by its distributors.

Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W
Module DC-DC 2-OUT 15V/-15V 0.5A/-0.5A 15W 6-Pin
DC-DC Converters, Power module type, Dual Output, Output: 15W, ±15V, Isolated type, Option: Negative logic remote ON/OFF
DC-DC CONVERTER, 15W, 15V; DC / DC Conve; DC-DC CONVERTER, 15W, 15V; DC / DC Converter Output Type:Fixed; No. of Outputs:2; DC / DC Converter Case Style:DIP; Approval Bodies:CE / EN / IEC / UL; DC / DC Converter Mounting:Through Hole; Input Voltage:18V to 36V
Dc-Dc Converter, Iso Pol, 2 O/P, 15W, 15V, -15V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V |Tdk-Lambda PXB15-24D15/N

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB1524D15/N
  • PXB1524D15N