XP Power IZ4805SA

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2: 1, 3 W, 1 Output, 5 V
$ 12.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ4805SA.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-41.48%

CAD Models

Download XP Power IZ4805SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS3-4805S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
Recom PowerRS3-4805S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
Recom PowerRS3-4805S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
XP PowerIU4805SA
Module DC-DC 48VIN 1-OUT 5V 0.4A 2W 5-Pin SIP Module
Module DC-DC 1-OUT 5V 0.4A 2W 7-Pin SIP
XP PowerIL4805S
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IZ4805SA provided by its distributors.

Isolated Through Hole DC/DC Converter, Regulated, ITE, SIP, 2:1, 3 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin SIP
Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 3 W, 5 V, 600 Ma Rohs Compliant: Yes |Xp Power IZ4805SA
XP POWER - IZ4805SA - CONVERTER, DC/DC, 3W, 5V
XP Power DCDC, IZ, 36 ¡ú 72 V , 5V , 3W
DC-DC CONVERTER, 3WATT, REGULATED
CONVERTER, DC/DC, 3W, 5V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 600 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 78 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers