What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RS3-4805S

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 05; mA. Out: 600
$ 17.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RS3-4805S.

Electro Sonic

Datasheet6 pages7 years ago

Sager Electronics

Recom Power

Farnell

Inventory History

3 month trend:
-12.37%

CAD Models

Download Recom Power RS3-4805S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS3-483.3S
RS3 Series 3 W 36 to 72 V Input 3.3 V Single Output ECONOLINE DC/DC-Converter
Recom PowerRS-4805S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 400
Recom PowerRS3-4812S
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Murata Power SolutionsNDL4809SC
DC/DC Power Supply Single-OUT 9V 0.222A 2W 7-Pin SIP Tube

Descriptions

Descriptions of Recom Power RS3-4805S provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
3W Dc/Dc-Converter Econoline Sip8 1Kv Reg 2:1 Rohs Compliant: Yes |Recom Power RS3-4805S
RECOM ISOLATED DC-DC CONVERTER, VIN 36 TO 72V DC, VOUT 5V DC, I/O ISOLATION 500V AC
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole 3W DC/DC 1kV REG 2:1 36-72Vin 5Vout
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Tube
Recom DCDCConverter, RS3series, 36 → 72 V DC input, 5V DC output, 3W
ECONOLINE RS3 (3W) Series Output 5V POWER 3 W
DC-DC CONVERTER, 5V, 0.6A; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5V; Output Current - Output 1: 600mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Very high power density, 2:1 or 3:1 input voltage range and a wide operating temperature range -40°C to +71°C and extra features such as On/Off control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs. The RS3 is available with 2kV or 3kV isolation options (1kVDC is standard).

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004212